50YXF470MEFC12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 25,65000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 80
Unit Price: 39,00000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 32,12000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 79
Unit Price: 34,41000 Kč
Datasheet

Direct


KEMET
In Stock: 968
Unit Price: 39,00000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 114
Unit Price: 30,03000 Kč
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF470MEFC12.5X20

DigiKey Part Number
1189-50YXF470MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
50YXF470MEFC12.5X20
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF470MEFC12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
975 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Obsolete
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63YXJ470M12.5X25Rubycon01189-1501-ND25,65000 KčSimilar
EKYA500ELL471MK20SChemi-Con80565-EKYA500ELL471MK20S-ND39,00000 KčDirect
EKYB500ELL471MK20SChemi-Con0565-EKYB500ELL471MK20S-ND32,12000 KčDirect
EKZN500ELL471MK20SChemi-Con79565-4070-ND34,41000 KčDirect
EST477M050AL3AAKEMET968399-6619-ND39,00000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes