Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXJ470M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-1501-ND |
Manufacturer | |
Manufacturer Product Number | 63YXJ470M12.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ470M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.493 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.99 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF470MEFC12.5X25 | Rubycon | 522 | 1189-4027-ND | 26,90000 Kč | Parametric Equivalent |
| 63ZLH470MEFC12.5X25 | Rubycon | 2 935 | 1189-3033-ND | 29,82000 Kč | Parametric Equivalent |
| 63ZLH470MEFCG412.5X25 | Rubycon | 290 | 1189-63ZLH470MG412.5X25CT-ND | 33,79000 Kč | Parametric Equivalent |
| 63ZLH470MEFCYD12.5X25 | Rubycon | 0 | 63ZLH470MEFCYD12.5X25-ND | 11,98670 Kč | Parametric Equivalent |
| 63ZLJ470M12.5X25 | Rubycon | 1 937 | 1189-2362-ND | 40,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 50 | 12,43820 Kč | 621,91 Kč |
| 100 | 11,21190 Kč | 1 121,19 Kč |
| 500 | 9,10092 Kč | 4 550,46 Kč |
| 1 000 | 8,43563 Kč | 8 435,63 Kč |
| 3 000 | 7,60371 Kč | 22 811,13 Kč |
| 5 000 | 7,29275 Kč | 36 463,75 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |











