
EEU-FR1J471 | |
|---|---|
DigiKey Part Number | P15415-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J471 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J471 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.496 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.995 A @ 100 kHz |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J471B | Panasonic Industry | 6 040 | P15300CT-ND | 41,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 26,48600 Kč | 264,86 Kč |
| 50 | 20,64280 Kč | 1 032,14 Kč |
| 200 | 17,25690 Kč | 3 451,38 Kč |
| 600 | 15,33297 Kč | 9 199,78 Kč |
| 1 000 | 14,61345 Kč | 14 613,45 Kč |
| 2 600 | 13,50546 Kč | 35 114,20 Kč |
| 5 000 | 12,89529 Kč | 64 476,45 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

