470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J471B

DigiKey Part Number
P15300CT-ND - Cut Tape (CT)
P15300TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J471B
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.496 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.995 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
27 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1026,98700 Kč269,87 Kč
5021,02660 Kč1 051,33 Kč
10019,14530 Kč1 914,53 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50015,61452 Kč7 807,26 Kč
1 00014,61345 Kč14 613,45 Kč
1 50014,10847 Kč21 162,71 Kč
2 50013,54556 Kč33 863,90 Kč
3 50013,21476 Kč46 251,66 Kč
5 00012,89529 Kč64 476,45 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč