Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESL477M063AK1AA | |
|---|---|
DigiKey Part Number | 399-ESL477M063AK1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL477M063AK1AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 47mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL477M063AK1AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF470MEFC12.5X25 | Rubycon | 522 | 1189-4027-ND | 26,90000 Kč | Parametric Equivalent |
| 63YXJ470M12.5X25 | Rubycon | 0 | 1189-1501-ND | 25,65000 Kč | Parametric Equivalent |
| 63ZLH470MEFC12.5X25 | Rubycon | 2 935 | 1189-3033-ND | 29,82000 Kč | Parametric Equivalent |
| 63ZLH470MEFCG412.5X25 | Rubycon | 290 | 1189-63ZLH470MG412.5X25CT-ND | 33,79000 Kč | Parametric Equivalent |
| 63ZLH470MEFCYD12.5X25 | Rubycon | 0 | 63ZLH470MEFCYD12.5X25-ND | 11,98670 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,31313 Kč | 66 505,04 Kč |
| Unit Price without VAT: | 8,31313 Kč |
|---|---|
| Unit Price with VAT: | 10,05889 Kč |











