470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J471

DigiKey Part Number
P13147-ND
Manufacturer
Manufacturer Product Number
EEU-EB1J471
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
454 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
590.2 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1J471BPanasonic Industry212P19620CT-ND33,16000 KčParametric Equivalent
EEU-FR1J471Panasonic Industry744P15415-ND40,46000 KčParametric Equivalent
EEU-FR1J471BPanasonic Industry6 040P15300CT-ND41,29000 KčParametric Equivalent
EKZE630ELL471MK30SChemi-Con11 319565-1727-ND30,87000 KčSimilar
MAL214258471E3Vishay Beyschlag/Draloric/BC Components2 83056-MAL214258471E3-ND34,83000 KčSimilar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1021,12700 Kč211,27 Kč
5016,31320 Kč815,66 Kč
20013,52585 Kč2 705,17 Kč
60011,94082 Kč7 164,49 Kč
1 00011,34810 Kč11 348,10 Kč
2 60010,43481 Kč27 130,51 Kč
5 0009,93181 Kč49 659,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč