
EKZE630ELL471MK30S | |
|---|---|
DigiKey Part Number | 565-1727-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL471MK30S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL471MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 100 | 13,90640 Kč | 1 390,64 Kč |
| 500 | 11,40670 Kč | 5 703,35 Kč |
| 1 000 | 10,61941 Kč | 10 619,41 Kč |
| 3 000 | 9,63559 Kč | 28 906,77 Kč |
| 5 000 | 9,26789 Kč | 46 339,45 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

