
63ZLJ470MGA12.5X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ470MGA12.5X25CT-ND - Cut Tape (CT) 1189-63ZLJ470MGA12.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ470MGA12.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ470MGA12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.353 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.46 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J471B | Panasonic Industry | 6 040 | P15300CT-ND | 41,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,64800 Kč | 216,48 Kč |
| 50 | 16,69700 Kč | 834,85 Kč |
| 100 | 15,12860 Kč | 1 512,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,42988 Kč | 6 214,94 Kč |
| 1 000 | 11,57981 Kč | 11 579,81 Kč |
| 1 500 | 11,15088 Kč | 16 726,32 Kč |
| 2 500 | 10,67268 Kč | 26 681,70 Kč |
| 3 500 | 10,39164 Kč | 36 370,74 Kč |
| 5 000 | 10,12013 Kč | 50 600,65 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

