
63ZLH470MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLH470MG412.5X25CT-ND - Cut Tape (CT) 1189-63ZLH470MG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH470MEFCG412.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH470MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.095 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF470MEFC12.5X25 | Rubycon | 522 | 1189-4027-ND | 26,90000 Kč | Parametric Equivalent |
| 63ZLH470MEFC12.5X25 | Rubycon | 2 935 | 1189-3033-ND | 29,82000 Kč | Parametric Equivalent |
| 63ZLJ470M12.5X25 | Rubycon | 1 937 | 1189-2362-ND | 40,67000 Kč | Parametric Equivalent |
| 63ZLJ470MG412.5X25 | Rubycon | 932 | 1189-63ZLJ470MG412.5X25CT-ND | 40,25000 Kč | Parametric Equivalent |
| 63ZLJ470MGA12.5X25 | Rubycon | 836 | 1189-63ZLJ470MGA12.5X25CT-ND | 33,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,77300 Kč | 217,73 Kč |
| 50 | 16,78860 Kč | 839,43 Kč |
| 100 | 15,21410 Kč | 1 521,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,50288 Kč | 6 251,44 Kč |
| 1 000 | 11,64863 Kč | 11 648,63 Kč |
| 1 500 | 11,21775 Kč | 16 826,62 Kč |
| 2 500 | 10,73741 Kč | 26 843,53 Kč |
| 3 500 | 10,45504 Kč | 36 592,64 Kč |
| 5 000 | 10,18232 Kč | 50 911,60 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

