
EKYA500ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-EKYA500ELL471MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA500ELL471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA500ELL471MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL471MK20S | Chemi-Con | 32 694 | 565-EKY-500ELL471MK20S-ND | 21,06000 Kč | Parametric Equivalent |
| EKZM500ELL471MK20S | Chemi-Con | 890 | 565-EKZM500ELL471MK20S-ND | 26,90000 Kč | Parametric Equivalent |
| EKZN500ELL471MK20S | Chemi-Con | 79 | 565-4070-ND | 34,41000 Kč | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Direct |
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 25,48500 Kč | 254,85 Kč |
| 50 | 19,80860 Kč | 990,43 Kč |
| 100 | 18,01500 Kč | 1 801,50 Kč |
| 500 | 14,93128 Kč | 7 465,64 Kč |
| 1 000 | 13,96025 Kč | 13 960,25 Kč |
| 3 000 | 12,74702 Kč | 38 241,06 Kč |
| 5 000 | 12,29361 Kč | 61 468,05 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

