
EKZN500ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-4070-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL471MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL471MK20S | Chemi-Con | 32 694 | 565-EKY-500ELL471MK20S-ND | 21,06000 Kč | Parametric Equivalent |
| EKYA500ELL471MK20S | Chemi-Con | 80 | 565-EKYA500ELL471MK20S-ND | 39,00000 Kč | Parametric Equivalent |
| EKZM500ELL471MK20S | Chemi-Con | 890 | 565-EKZM500ELL471MK20S-ND | 26,90000 Kč | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Direct |
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,33600 Kč | 223,36 Kč |
| 50 | 17,27660 Kč | 863,83 Kč |
| 100 | 15,67500 Kč | 1 567,50 Kč |
| 500 | 12,91998 Kč | 6 459,99 Kč |
| 1 000 | 12,05239 Kč | 12 052,39 Kč |
| 3 000 | 10,96805 Kč | 32 904,15 Kč |
| 5 000 | 10,56289 Kč | 52 814,45 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

