
EKY-500ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL471MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL471MK20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA500ELL471MK20S | Chemi-Con | 80 | 565-EKYA500ELL471MK20S-ND | 39,00000 Kč | Parametric Equivalent |
| EKZM500ELL471MK20S | Chemi-Con | 890 | 565-EKZM500ELL471MK20S-ND | 26,90000 Kč | Parametric Equivalent |
| EKZN500ELL471MK20S | Chemi-Con | 79 | 565-4070-ND | 34,41000 Kč | Parametric Equivalent |
| EEU-FR1H471 | Panasonic Industry | 1 966 | P14461-ND | 34,83000 Kč | Similar |
| EEU-FR1H471B | Panasonic Industry | 4 197 | P15378CT-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,30600 Kč | 133,06 Kč |
| 50 | 10,08980 Kč | 504,49 Kč |
| 100 | 9,06800 Kč | 906,80 Kč |
| 500 | 7,31068 Kč | 3 655,34 Kč |
| 1 000 | 6,75635 Kč | 6 756,35 Kč |
| 3 000 | 6,06346 Kč | 18 190,38 Kč |
| 5 000 | 5,80446 Kč | 29 022,30 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

