470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST477M050AL3AA

DigiKey Part Number
399-6619-ND
Manufacturer
Manufacturer Product Number
EST477M050AL3AA
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST477M050AL3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C6477M000TDK2 114495-6041-ND30,03000 KčDirect
EEU-FR1H471Panasonic Industry1 963P14461-ND34,83000 KčParametric Equivalent
EEU-FR1H471BPanasonic Industry4 197P15378CT-ND35,45000 KčParametric Equivalent
EKZM500ELL471MK20SChemi-Con890565-EKZM500ELL471MK20S-ND26,90000 KčParametric Equivalent
RZW471M1HBK-1320SSurge2224403-RZW471M1HBK-1320S-ND19,40000 KčParametric Equivalent
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1025,36000 Kč253,60 Kč
5019,71680 Kč985,84 Kč
20016,44665 Kč3 289,33 Kč
60014,58807 Kč8 752,84 Kč
1 00013,89289 Kč13 892,89 Kč
2 60012,82212 Kč33 337,51 Kč
5 00012,23233 Kč61 161,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč