
RZW471M1HBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RZW471M1HBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RZW471M1HBK-1320S |
Description | CAP ALUM 470UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Packaging Bulk | Impedance 590 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Parametric Equivalent |
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Parametric Equivalent |
| 50YXJ470MG412.5X20 | Rubycon | 192 | 1189-50YXJ470MG412.5X20CT-ND | 22,73000 Kč | Parametric Equivalent |
| 50ZLH470MEFC12.5X20 | Rubycon | 8 472 | 1189-2329-ND | 22,94000 Kč | Parametric Equivalent |
| 50ZLH470MEFCG412.5X20 | Rubycon | 168 | 1189-50ZLH470MEFCG4125X20CT-ND | 26,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 50 | 9,59360 Kč | 479,68 Kč |
| 250 | 7,83668 Kč | 1 959,17 Kč |
| 500 | 7,29442 Kč | 3 647,21 Kč |
| 1 000 | 6,84811 Kč | 6 848,11 Kč |
| 2 500 | 6,37686 Kč | 15 942,15 Kč |
| 5 000 | 6,09277 Kč | 30 463,85 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

