Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXH470MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-50YXH470MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 50YXH470MEFC12.5X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH470MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 913 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Obsolete | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Parametric Equivalent |
| 50YXJ470MG412.5X20 | Rubycon | 192 | 1189-50YXJ470MG412.5X20CT-ND | 22,73000 Kč | Parametric Equivalent |
| 50ZLH470MEFC12.5X20 | Rubycon | 8 472 | 1189-2329-ND | 22,94000 Kč | Parametric Equivalent |
| 50ZLH470MEFCG412.5X20 | Rubycon | 168 | 1189-50ZLH470MEFCG4125X20CT-ND | 26,07000 Kč | Parametric Equivalent |
| 50ZLJ470M12.5X20 | Rubycon | 0 | 1189-1435-ND | 27,53000 Kč | Parametric Equivalent |












