Parametric Equivalent

63ZLJ470M12.5X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ470M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ470M12.5X20 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1J471MP51220 | Chinsan (Elite) | 0 | 4191-EY1J471MP51220TB-ND | 7,38076 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,83600 Kč | 218,36 Kč |
| 50 | 16,83880 Kč | 841,94 Kč |
| 100 | 15,25790 Kč | 1 525,79 Kč |
| 500 | 12,54082 Kč | 6 270,41 Kč |
| 1 000 | 11,68471 Kč | 11 684,71 Kč |
| 3 000 | 10,61475 Kč | 31 844,25 Kč |
| 5 000 | 10,21494 Kč | 51 074,70 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |


