470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1J471MP51220

DigiKey Part Number
4191-EY1J471MP51220TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1J471MP51220
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
300mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5007,38076 Kč3 690,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,38076 Kč
Unit Price with VAT:8,93072 Kč