
EEU-EB1H471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H471BCT-ND - Cut Tape (CT) 10-EEU-EB1H471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 481 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H471B | Panasonic Industry | 648 | P19717CT-ND | 29,41000 Kč | Similar |
| EEU-EB1H471 | Panasonic Industry | 77 | P13134-ND | 28,57000 Kč | Parametric Equivalent |
| EEU-FR1H471 | Panasonic Industry | 1 966 | P14461-ND | 34,83000 Kč | Parametric Equivalent |
| EEU-FR1H471B | Panasonic Industry | 4 197 | P15378CT-ND | 35,45000 Kč | Parametric Equivalent |
| EKZE500ELL471MK20S | Chemi-Con | 794 | 565-1712-ND | 36,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,72800 Kč | 187,28 Kč |
| 50 | 14,38200 Kč | 719,10 Kč |
| 100 | 13,00760 Kč | 1 300,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,44568 Kč | 5 222,84 Kč |
| 1 000 | 9,71428 Kč | 9 714,28 Kč |
| 1 500 | 9,34493 Kč | 14 017,40 Kč |
| 2 500 | 8,93324 Kč | 22 333,10 Kč |
| 3 500 | 8,69132 Kč | 30 419,62 Kč |
| 5 000 | 8,45761 Kč | 42 288,05 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

