
EKZE500ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-1712-ND |
Manufacturer | |
Manufacturer Product Number | EKZE500ELL471MK20S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE500ELL471MK20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.025 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL471MK20S | Chemi-Con | 32 694 | 565-EKY-500ELL471MK20S-ND | 21,06000 Kč | Parametric Equivalent |
| EKYA500ELL471MK20S | Chemi-Con | 80 | 565-EKYA500ELL471MK20S-ND | 39,00000 Kč | Parametric Equivalent |
| EKZM500ELL471MK20S | Chemi-Con | 890 | 565-EKZM500ELL471MK20S-ND | 26,90000 Kč | Parametric Equivalent |
| EKZN500ELL471MK20S | Chemi-Con | 79 | 565-4070-ND | 34,41000 Kč | Parametric Equivalent |
| EEU-EB1H471 | Panasonic Industry | 77 | P13134-ND | 28,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 23,42100 Kč | 234,21 Kč |
| 50 | 18,15260 Kč | 907,63 Kč |
| 100 | 16,48420 Kč | 1 648,42 Kč |
| 500 | 13,61364 Kč | 6 806,82 Kč |
| 1 000 | 12,70997 Kč | 12 709,97 Kč |
| 3 000 | 11,58057 Kč | 34 741,71 Kč |
| 5 000 | 11,15857 Kč | 55 792,85 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

