EEE-HAV101UAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 28 640
Unit Price: 21,84000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 25 913
Unit Price: 21,84000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 15 462
Unit Price: 18,69000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 542
Unit Price: 22,26000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 24
Unit Price: 21,84000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 379
Unit Price: 24,15000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 953
Unit Price: 15,54000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 023
Unit Price: 18,69000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 009
Unit Price: 25,41000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 969
Unit Price: 28,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 478
Unit Price: 22,68000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 15 781
Unit Price: 18,90000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 085
Unit Price: 19,74000 Kč
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAV101UAP

DigiKey Part Number
PCE4725TR-ND - Tape & Reel (TR)
PCE4725CT-ND - Cut Tape (CT)
PCE4725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAV101UAP
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAV101UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
204 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1V101APPanasonic Industry28 640PCE4442CT-ND21,84000 KčDirect
EEE-FK1H101GPPanasonic Industry25 913PCE4323CT-ND21,84000 KčUpgrade
EEE-FK1H101PPanasonic Industry15 462PCE3809CT-ND18,69000 KčUpgrade
EEE-FK1V101APPanasonic Industry1 542PCE4426CT-ND22,26000 KčUpgrade
EEE-FK1V101GPPanasonic Industry24PCE4320CT-ND21,84000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,10800 Kč111,08 Kč
508,35720 Kč417,86 Kč
1007,48790 Kč748,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,87860 Kč2 939,30 Kč
1 0005,41412 Kč5 414,12 Kč
1 5005,17965 Kč7 769,47 Kč
2 5004,91824 Kč12 295,60 Kč
3 5004,76451 Kč16 675,78 Kč
5 0004,61595 Kč23 079,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč