
EEE-HA1H101UP | |
|---|---|
DigiKey Part Number | PCE4211TR-ND - Tape & Reel (TR) PCE4211CT-ND - Cut Tape (CT) PCE4211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H101UP |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H101UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 379 | P19726CT-ND | 24,15000 Kč | Direct |
| EEE-FK1H101P | Panasonic Industry | 15 462 | PCE3809CT-ND | 18,69000 Kč | MFR Recommended |
| EEE-FK1H101GP | Panasonic Industry | 25 913 | PCE4323CT-ND | 21,84000 Kč | Upgrade |
| EEE-FC1H101P | Panasonic Industry | 8 200 | PCE4013CT-ND | 18,90000 Kč | Similar |
| EEE-HA1H101AP | Panasonic Industry | 2 393 | PCE4669CT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07984 Kč | 2 539,92 Kč |
| 1 000 | 4,66681 Kč | 4 666,81 Kč |
| 1 500 | 4,45829 Kč | 6 687,43 Kč |
| 2 500 | 4,22572 Kč | 10 564,30 Kč |
| 3 500 | 4,08903 Kč | 14 311,61 Kč |
| 5 000 | 3,95691 Kč | 19 784,55 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

