
EEE-FK1H101GP | |
|---|---|
DigiKey Part Number | PCE4323TR-ND - Tape & Reel (TR) PCE4323CT-ND - Cut Tape (CT) PCE4323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H101GP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H101GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215099101E3 | Vishay Beyschlag/Draloric/BC Components | 814 | 4399PHCT-ND | 55,06000 Kč | Similar |
| UWG1H101MNL1GS | Nichicon | 5 848 | 493-6316-1-ND | 22,73000 Kč | Similar |
| EMZL500ARA101MHA0G | Chemi-Con | 1 754 | 565-EMZL500ARA101MHA0GCT-ND | 20,23000 Kč | Parametric Equivalent |
| UCD1H101MNL1GS | Nichicon | 15 938 | 493-6388-1-ND | 15,64000 Kč | Parametric Equivalent |
| UWD1H101MCL1GS | Nichicon | 12 017 | 493-6295-1-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 50 | 10,40280 Kč | 520,14 Kč |
| 100 | 9,35580 Kč | 935,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,41414 Kč | 3 707,07 Kč |
| 1 000 | 6,85604 Kč | 6 856,04 Kč |
| 1 500 | 6,57435 Kč | 9 861,52 Kč |
| 2 500 | 6,26015 Kč | 15 650,38 Kč |
| 3 500 | 6,07545 Kč | 21 264,08 Kč |
| 5 000 | 5,89702 Kč | 29 485,10 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

