100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H101P

DigiKey Part Number
PCE3809TR-ND - Tape & Reel (TR)
PCE3809CT-ND - Cut Tape (CT)
PCE3809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H101P
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M50F24VT-FCornell Dubilier Knowles45 854338-4225-1-ND91,35000 KčDirect
UCD1H101MNL1GSNichicon15 938493-6388-1-ND15,64000 KčUpgrade
25JGV100M8X10.5Rubycon5001189-25JGV100M8X10.5CT-ND18,14000 KčSimilar
35JGV100M8X10.5Rubycon5001189-35JGV100M8X10.5CT-ND20,23000 KčSimilar
MAL215099101E3Vishay Beyschlag/Draloric/BC Components8144399PHCT-ND55,06000 KčSimilar
In-Stock: 5 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1011,67900 Kč116,79 Kč
508,80940 Kč440,47 Kč
1007,90010 Kč790,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,21744 Kč3 108,72 Kč
1 0005,73213 Kč5 732,13 Kč
1 5005,48736 Kč8 231,04 Kč
2 5005,21421 Kč13 035,52 Kč
3 5005,05365 Kč17 687,78 Kč
5 0004,89854 Kč24 492,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč