
25JGV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JGV100M8X10.5TR-ND - Tape & Reel (TR) 1189-25JGV100M8X10.5CT-ND - Cut Tape (CT) 1189-25JGV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JGV100M8X10.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JGV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 216 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 50 | 8,61740 Kč | 430,87 Kč |
| 100 | 7,72070 Kč | 772,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,17156 Kč | 3 085,78 Kč |
| 1 000 | 5,68312 Kč | 5 683,12 Kč |
| 1 500 | 5,43661 Kč | 8 154,91 Kč |
| 2 500 | 5,16157 Kč | 12 903,93 Kč |
| 3 500 | 4,99996 Kč | 17 499,86 Kč |
| 5 000 | 4,84377 Kč | 24 218,85 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

