Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-FK1V101P | |
|---|---|
DigiKey Part Number | PCE3835TR-ND - Tape & Reel (TR) PCE3835CT-ND - Cut Tape (CT) PCE3835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V101GP | Panasonic Industry | 1 720 | PCE4320CT-ND | 21,84000 Kč | Direct |
| EEE-FP1V101AP | Panasonic Industry | 26 283 | PCE4442CT-ND | 21,84000 Kč | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25 542 | PCE4323CT-ND | 21,84000 Kč | Upgrade |
| EEE-FK1H101P | Panasonic Industry | 8 417 | PCE3809CT-ND | 18,69000 Kč | Upgrade |
| EEE-FP1H101AP | Panasonic Industry | 3 762 | P19726CT-ND | 24,15000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 50 | 8,86960 Kč | 443,48 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25992 Kč | 3 129,96 Kč |
| 1 000 | 5,77130 Kč | 5 771,30 Kč |
| 1 500 | 5,52485 Kč | 8 287,27 Kč |
| 2 500 | 5,24984 Kč | 13 124,60 Kč |
| 3 500 | 5,08817 Kč | 17 808,60 Kč |
| 5 000 | 4,93201 Kč | 24 660,05 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |












