
EEE-FK1V101GP | |
|---|---|
DigiKey Part Number | PCE4320TR-ND - Tape & Reel (TR) PCE4320CT-ND - Cut Tape (CT) PCE4320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V101GP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V101GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FH1V101L | Panasonic Industry | 450 | 10-EEE-FH1V101LCT-ND | 25,83000 Kč | Parametric Equivalent |
| UCD1V101MCL6GS | Nichicon | 40 377 | 493-6420-1-ND | 11,97000 Kč | Similar |
| UCL1V101MCL6GS | Nichicon | 521 | 493-3953-1-ND | 14,70000 Kč | Similar |
| UWG1V101MNL1GS | Nichicon | 179 | 493-6320-1-ND | 21,21000 Kč | Similar |
| 35TLV100M8X10.5 | Rubycon | 2 524 | 1189-2103-1-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 50 | 10,47380 Kč | 523,69 Kč |
| 100 | 9,41970 Kč | 941,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,46478 Kč | 3 732,39 Kč |
| 1 000 | 6,90288 Kč | 6 902,88 Kč |
| 1 500 | 6,61927 Kč | 9 928,91 Kč |
| 2 500 | 6,30293 Kč | 15 757,32 Kč |
| 3 500 | 6,11696 Kč | 21 409,36 Kč |
| 5 000 | 5,93731 Kč | 29 686,55 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

