
35TLV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2103-2-ND - Tape & Reel (TR) 1189-2103-1-ND - Cut Tape (CT) 1189-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV100M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,72200 Kč | 127,22 Kč |
| 50 | 9,61440 Kč | 480,72 Kč |
| 100 | 8,63000 Kč | 863,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,93070 Kč | 3 465,35 Kč |
| 1 000 | 6,39492 Kč | 6 394,92 Kč |
| 1 500 | 6,12443 Kč | 9 186,65 Kč |
| 2 500 | 5,82277 Kč | 14 556,93 Kč |
| 3 500 | 5,64547 Kč | 19 759,15 Kč |
| 5 000 | 5,47411 Kč | 27 370,55 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

