100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1V101MCL6GS

DigiKey Part Number
493-3953-2-ND - Tape & Reel (TR)
493-3953-1-ND - Cut Tape (CT)
493-3953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V101MCL6GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V101MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCM1H101MCL1GSNichicon1 462493-14533-1-ND2,26000 KčUpgrade
UCD1V101MCL6GSNichicon40 377493-6420-1-ND1,87000 KčSimilar
UUD1V101MNL1GSNichicon81 684493-2290-1-ND2,07000 KčSimilar
UWD1V101MCL1GSNichicon3 875493-9685-1-ND2,26000 KčSimilar
UWG1V101MNL1GSNichicon179493-6320-1-ND3,31000 KčSimilar
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,13400 Kč91,34 Kč
506,82440 Kč341,22 Kč
1006,09150 Kč609,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,48868 Kč4 039,81 Kč
1 8004,14816 Kč7 466,69 Kč
2 7003,97640 Kč10 736,28 Kč
4 5003,78482 Kč17 031,69 Kč
6 3003,67218 Kč23 134,73 Kč
9 0003,56336 Kč32 070,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč