100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1V101MNL1GS

DigiKey Part Number
493-2290-2-ND - Tape & Reel (TR)
493-2290-1-ND - Cut Tape (CT)
493-2290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1V101MNL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1V101MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V101MNL1GSNichicon89 712493-6186-1-ND12,72000 KčDirect
UWD1V101MCL1GSNichicon3 335493-9685-1-ND14,39000 KčDirect
UCD1H101MNL1GSNichicon15 938493-6388-1-ND15,64000 KčUpgrade
UCD1V101MCL6GSNichicon38 507493-6420-1-ND11,89000 KčSimilar
UWG1V101MNL1GSNichicon179493-6320-1-ND21,06000 KčSimilar
In-Stock: 67 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
108,21700 Kč82,17 Kč
506,11480 Kč305,74 Kč
1005,45160 Kč545,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,30500 Kč2 152,50 Kč
1 0003,94273 Kč3 942,73 Kč
1 5003,75983 Kč5 639,74 Kč
2 5003,55595 Kč8 889,88 Kč
3 5003,43603 Kč12 026,11 Kč
5 0003,32015 Kč16 600,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč