100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWG1V101MNL1GS

DigiKey Part Number
493-6320-2-ND - Tape & Reel (TR)
493-6320-1-ND - Cut Tape (CT)
493-6320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1V101MNL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1V101MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V101MCL6GSNichicon40 377493-6420-1-ND11,97000 KčSimilar
UCL1V101MCL6GSNichicon521493-3953-1-ND14,70000 KčSimilar
UUD1V101MNL1GSNichicon81 684493-2290-1-ND13,23000 KčSimilar
UWD1V101MCL1GSNichicon3 875493-9685-1-ND14,49000 KčSimilar
AFK107M35F24T-FCornell Dubilier Knowles3 322338-2143-1-ND40,53000 KčSimilar
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,48100 Kč134,81 Kč
5010,21340 Kč510,67 Kč
1009,18240 Kč918,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,40306 Kč3 701,53 Kč
1 0006,84262 Kč6 842,62 Kč
1 5006,55963 Kč9 839,44 Kč
2 5006,24422 Kč15 610,55 Kč
3 5006,05882 Kč21 205,87 Kč
5 0005,87965 Kč29 398,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč