
50TZV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-1651-2-ND - Tape & Reel (TR) 1189-1651-1-ND - Cut Tape (CT) 1189-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV100M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 50 | 7,37460 Kč | 368,73 Kč |
| 100 | 6,58830 Kč | 658,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,23222 Kč | 2 616,11 Kč |
| 1 000 | 4,80448 Kč | 4 804,48 Kč |
| 1 500 | 4,58863 Kč | 6 882,95 Kč |
| 2 500 | 4,34779 Kč | 10 869,48 Kč |
| 3 500 | 4,20620 Kč | 14 721,70 Kč |
| 5 000 | 4,06941 Kč | 20 347,05 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

