100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JGV100M8X10.5

DigiKey Part Number
1189-50JGV100M8X10.5TR-ND - Tape & Reel (TR)
1189-50JGV100M8X10.5CT-ND - Cut Tape (CT)
1189-50JGV100M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JGV100M8X10.5
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50JGV100M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
276 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50SGV100M8X10.5Rubycon43 5791189-2468-1-ND15,02000 KčParametric Equivalent
50TZV100M8X10.5Rubycon47 7391189-1651-1-ND15,64000 KčParametric Equivalent
AFK107M50F24T-FCornell Dubilier Knowles6 678338-2145-1-ND39,21000 KčDirect
AFK107M50F24VT-FCornell Dubilier Knowles45 854338-4225-1-ND91,35000 KčParametric Equivalent
AHA107M50F24T-FCornell Dubilier Knowles495338-AHA107M50F24T-FCT-ND32,12000 KčParametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1010,63600 Kč106,36 Kč
507,98760 Kč399,38 Kč
1007,14720 Kč714,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,69522 Kč2 847,61 Kč
1 0005,23723 Kč5 237,23 Kč
1 5005,00601 Kč7 509,01 Kč
2 5004,74821 Kč11 870,53 Kč
3 5004,59661 Kč16 088,14 Kč
5 0004,45019 Kč22 250,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč