
EEE-HAH101UAP | |
|---|---|
DigiKey Part Number | PCE4713TR-ND - Tape & Reel (TR) PCE4713CT-ND - Cut Tape (CT) PCE4713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAH101UAP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAH101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 50 | 8,91580 Kč | 445,79 Kč |
| 100 | 7,99810 Kč | 799,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,29520 Kč | 3 147,60 Kč |
| 1 000 | 5,80469 Kč | 5 804,69 Kč |
| 1 500 | 5,55691 Kč | 8 335,36 Kč |
| 2 500 | 5,28074 Kč | 13 201,85 Kč |
| 3 500 | 5,11835 Kč | 17 914,23 Kč |
| 5 000 | 4,96149 Kč | 24 807,45 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

