
EEE-FC1V101P | |
|---|---|
DigiKey Part Number | PCE4023TR-ND - Tape & Reel (TR) PCE4023CT-ND - Cut Tape (CT) PCE4023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J101P | Panasonic Industry | 51 401 | PCE3819CT-ND | 17,02000 Kč | Upgrade |
| EEE-HC1H101P | Panasonic Industry | 7 506 | P19732CT-ND | 16,52000 Kč | Upgrade |
| EEE-HD1H101P | Panasonic Industry | 4 985 | PCE4980CT-ND | 18,65000 Kč | Upgrade |
| EEE-TG1J101UP | Panasonic Industry | 23 043 | PCE4086CT-ND | 20,61000 Kč | Upgrade |
| EEE-HD1V101AP | Panasonic Industry | 18 187 | PCE4969CT-ND | 20,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,05440 Kč | 452,72 Kč |
| 100 | 8,12410 Kč | 812,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,39810 Kč | 3 199,05 Kč |
| 1 000 | 5,90086 Kč | 5 900,86 Kč |
| 1 500 | 5,65000 Kč | 8 475,00 Kč |
| 2 500 | 5,37020 Kč | 13 425,50 Kč |
| 3 500 | 5,20570 Kč | 18 219,95 Kč |
| 5 000 | 5,04679 Kč | 25 233,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

