
EEE-HD1V101AP | |
|---|---|
DigiKey Part Number | PCE4969TR-ND - Tape & Reel (TR) PCE4969CT-ND - Cut Tape (CT) PCE4969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 101 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 171.7 mA @ 10 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 50 | 12,56940 Kč | 628,47 Kč |
| 100 | 11,34100 Kč | 1 134,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,05476 Kč | 4 527,38 Kč |
| 1 000 | 8,39983 Kč | 8 399,83 Kč |
| 1 500 | 8,06939 Kč | 12 104,09 Kč |
| 2 500 | 7,70089 Kč | 19 252,23 Kč |
| 3 500 | 7,48435 Kč | 26 195,22 Kč |
| 5 000 | 7,27509 Kč | 36 375,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

