
EEE-FC1V101AP | |
|---|---|
DigiKey Part Number | PCE4370TR-ND - Tape & Reel (TR) PCE4370CT-ND - Cut Tape (CT) PCE4370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J101P | Panasonic Industry | 51 401 | PCE3819CT-ND | 21,84000 Kč | Upgrade |
| EEE-HC1H101P | Panasonic Industry | 7 506 | P19732CT-ND | 21,21000 Kč | Upgrade |
| EEE-HD1H101P | Panasonic Industry | 4 985 | PCE4980CT-ND | 23,94000 Kč | Upgrade |
| EEE-TG1J101UP | Panasonic Industry | 23 038 | PCE4086CT-ND | 26,46000 Kč | Upgrade |
| EEE-HD1V101AP | Panasonic Industry | 18 187 | PCE4969CT-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,80664 Kč | 3 903,32 Kč |
| 1 000 | 7,22436 Kč | 7 224,36 Kč |
| 1 500 | 6,93046 Kč | 10 395,69 Kč |
| 2 500 | 6,60278 Kč | 16 506,95 Kč |
| 3 500 | 6,41009 Kč | 22 435,32 Kč |
| 5 000 | 6,22398 Kč | 31 119,90 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

