Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EEE-HA1V101UP | |
|---|---|
DigiKey Part Number | PCE4237TR-ND - Tape & Reel (TR) PCE4237CT-ND - Cut Tape (CT) PCE4237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V101UP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V101UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 1 422 | P19726CT-ND | 23,98000 Kč | Direct |
| EEE-FP1V101AP | Panasonic Industry | 26 683 | PCE4442CT-ND | 21,69000 Kč | Direct |
| EEE-HAH101UAP | Panasonic Industry | 1 023 | PCE4713CT-ND | 18,56000 Kč | Direct |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | 18,56000 Kč | MFR Recommended |
| EEE-FK1H101GP | Panasonic Industry | 23 375 | PCE4323CT-ND | 21,69000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 50 | 7,47880 Kč | 373,94 Kč |
| 100 | 6,68630 Kč | 668,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,22638 Kč | 2 613,19 Kč |
| 1 000 | 4,80427 Kč | 4 804,27 Kč |
| 1 500 | 4,59127 Kč | 6 886,90 Kč |
| 2 500 | 4,35363 Kč | 10 884,07 Kč |
| 3 500 | 4,21394 Kč | 14 748,79 Kč |
| 5 000 | 4,07892 Kč | 20 394,60 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |







