


NSVRB751S40T1G | |
|---|---|
DigiKey Part Number | NSVRB751S40T1GOSTR-ND - Tape & Reel (TR) NSVRB751S40T1GOSCT-ND - Cut Tape (CT) NSVRB751S40T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVRB751S40T1G |
Description | DIODE SCHOTTKY 30V 30MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSVRB751S40T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2.5pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 500 | 1,11752 Kč | 558,76 Kč |
| 1 000 | 0,98271 Kč | 982,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81024 Kč | 2 430,72 Kč |
| 6 000 | 0,72310 Kč | 4 338,60 Kč |
| 9 000 | 0,67863 Kč | 6 107,67 Kč |
| 15 000 | 0,62861 Kč | 9 429,15 Kč |
| 21 000 | 0,59896 Kč | 12 578,16 Kč |
| 30 000 | 0,57012 Kč | 17 103,60 Kč |
| 75 000 | 0,50678 Kč | 38 008,50 Kč |
| 150 000 | 0,46762 Kč | 70 143,00 Kč |
| 300 000 | 0,43470 Kč | 130 410,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









