
BAS581-02V-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS581-02V-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS581-02V-HG3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,67758 Kč | 13 420,64 Kč |
| 16 000 | 1,55540 Kč | 24 886,40 Kč |
| Unit Price without VAT: | 1,67758 Kč |
|---|---|
| Unit Price with VAT: | 2,02987 Kč |



