
SI2333DDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2333DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2333DDS-T1-GE3CT-ND - Cut Tape (CT) SI2333DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2333DDS-T1-GE3 |
Description | MOSFET P-CH 12V 6A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Tc) 1.2W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2333DDS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1275 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 1.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 100 | 6,41310 Kč | 641,31 Kč |
| 500 | 4,87768 Kč | 2 438,84 Kč |
| 1 000 | 4,38278 Kč | 4 382,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75309 Kč | 11 259,27 Kč |
| 6 000 | 3,43591 Kč | 20 615,46 Kč |
| 9 000 | 3,27427 Kč | 29 468,43 Kč |
| 15 000 | 3,09261 Kč | 46 389,15 Kč |
| 21 000 | 2,98505 Kč | 62 686,05 Kč |
| 30 000 | 2,88050 Kč | 86 415,00 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |











