Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NSVRB751S40T1G | |
|---|---|
DigiKey Part Number | NSVRB751S40T1GOSTR-ND - Tape & Reel (TR) NSVRB751S40T1GOSCT-ND - Cut Tape (CT) NSVRB751S40T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVRB751S40T1G |
Description | DIODE SCHOTTKY 30V 30MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSVRB751S40T1G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Capacitance @ Vr, F 2.5pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS16XV2T1G | onsemi | 0 | SBAS16XV2T1GOSCT-ND | 3,15000 Kč | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | 5,46000 Kč | Similar |
| BAS581-02V-HG3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS581-02V-HG3-08TR-ND | 1,67758 Kč | Similar |
| CMOSH-3 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMOSH-3BKPBFREE-ND | 2,44467 Kč | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 830 | 1514-CMOSH-3TRPBFREECT-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81024 Kč | 2 430,72 Kč |
| 6 000 | 0,72310 Kč | 4 338,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |
















