Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP167AFCT330T2G

DigiKey Part Number
NCP167AFCT330T2GOSTR-ND - Tape & Reel (TR)
NCP167AFCT330T2GOSCT-ND - Cut Tape (CT)
NCP167AFCT330T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AFCT330T2G
Description
IC REG LINEAR 3.3V 700MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
83dB ~ 63dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.29V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP167BFCT330T2Gonsemi1NCP167BFCT330T2GOSCT-ND1,25000 KčParametric Equivalent
In-Stock: 6 161
Factory Stock: 100 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,52200 Kč55,22 Kč
254,91360 Kč122,84 Kč
1004,23950 Kč423,95 Kč
2503,91908 Kč979,77 Kč
5003,72630 Kč1 863,15 Kč
1 0003,56735 Kč3 567,35 Kč
2 5003,44401 Kč8 610,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,12161 Kč31 216,10 Kč
20 0003,05513 Kč61 102,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč