


NCP167AFCT180T2G | |
|---|---|
DigiKey Part Number | NCP167AFCT180T2GOSTR-ND - Tape & Reel (TR) NCP167AFCT180T2GOSCT-ND - Cut Tape (CT) NCP167AFCT180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AFCT180T2G |
Description | IC REG LINEAR 1.8V 700MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 83dB ~ 63dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.45V @ 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 25 | 4,36280 Kč | 109,07 Kč |
| 100 | 3,75820 Kč | 375,82 Kč |
| 250 | 3,46952 Kč | 867,38 Kč |
| 500 | 3,29600 Kč | 1 648,00 Kč |
| 1 000 | 3,15273 Kč | 3 152,73 Kč |
| 2 500 | 3,02814 Kč | 7 570,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75291 Kč | 27 529,10 Kč |
| 20 000 | 2,69300 Kč | 53 860,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




















