
NOIP1SE0480A-STI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SE0480A-STI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE0480A-STI |
Description | IC CMOS IMAGE SENSOR 1/3.6" RGB_ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 808H x 608V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 5 | 630,10800 Kč | 3 150,54 Kč |
| 10 | 608,94200 Kč | 6 089,42 Kč |
| 25 | 583,62680 Kč | 14 590,67 Kč |
| 50 | 566,29500 Kč | 28 314,75 Kč |
| 100 | 550,39750 Kč | 55 039,75 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |







