
NCX2200GMAZ | |
|---|---|
DigiKey Part Number | 568-NCX2200GMAZTR-ND - Tape & Reel (TR) 568-NCX2200GMAZCT-ND - Cut Tape (CT) 568-NCX2200GMAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2200GMAZ |
Description | IC COMPAR 1 GEN PUR SLP0603P2X3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCX2200GMAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 68mA @ 5.5V | |
Current - Quiescent (Max) | 6µA (Typ) | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 800ns (Typ) | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 100 | 4,28780 Kč | 428,78 Kč |
| 250 | 3,96444 Kč | 991,11 Kč |
| 500 | 3,76914 Kč | 1 884,57 Kč |
| 1 000 | 3,60872 Kč | 3 608,72 Kč |
| 2 500 | 3,48575 Kč | 8 714,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,40210 Kč | 17 010,50 Kč |
| 10 000 | 3,31647 Kč | 33 164,70 Kč |
| 15 000 | 3,27357 Kč | 49 103,55 Kč |
| 25 000 | 3,22605 Kč | 80 651,25 Kč |
| 35 000 | 3,19828 Kč | 111 939,80 Kč |
| 50 000 | 3,18960 Kč | 159 480,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











