N-Channel 20 V 12A Surface Mount DFN2020-6JA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCMN2012A-TP

DigiKey Part Number
353-MCMN2012A-TPTR-ND - Tape & Reel (TR)
353-MCMN2012A-TPCT-ND - Cut Tape (CT)
353-MCMN2012A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCMN2012A-TP
Description
N-CHANNEL MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 12A Surface Mount DFN2020-6JA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
15mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-6JA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37920 Kč637,92 Kč
5004,85054 Kč2 425,27 Kč
1 0004,35709 Kč4 357,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,72980 Kč11 189,40 Kč
6 0003,41379 Kč20 482,74 Kč
9 0003,25275 Kč29 274,75 Kč
15 0003,07178 Kč46 076,70 Kč
21 0002,96463 Kč62 257,23 Kč
30 0002,86045 Kč85 813,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč