
AUIR3242STRXUMA1 | |
|---|---|
DigiKey Part Number | AUIR3242STRXUMA1TR-ND - Tape & Reel (TR) AUIR3242STRXUMA1CT-ND - Cut Tape (CT) AUIR3242STRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIR3242STRXUMA1 |
Description | IC GATE DRVR HIGH-SIDE DSO8-907 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8-907 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR3242STRXUMA1 Models |
Category | Current - Peak Output (Source, Sink) 350mA, 350mA |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 6µs, 6µs |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package PG-DSO-8-907 |
Voltage - Supply 3V ~ 36V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 44,74240 Kč | 1 118,56 Kč |
| 100 | 40,12090 Kč | 4 012,09 Kč |
| 250 | 37,91736 Kč | 9 479,34 Kč |
| 500 | 36,58944 Kč | 18 294,72 Kč |
| 1 000 | 35,49628 Kč | 35 496,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,33408 Kč | 85 835,20 Kč |
| 5 000 | 33,63863 Kč | 168 193,15 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |








