
2ED2410EMXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2410EMXUMA1TR-ND - Tape & Reel (TR) 448-2ED2410EMXUMA1CT-ND - Cut Tape (CT) 448-2ED2410EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2410EMXUMA1 |
Description | IC GATE DRVR HIGH-SIDE 24TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2410EMXUMA1 Models |
Category | Voltage - Supply 3V ~ 58V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 0.7V, 2.5V |
Series | Current - Peak Output (Source, Sink) 175mA, 1.4A (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7µs, 2µs |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package PG-TSDSO-24 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 91,11000 Kč | 911,10 Kč |
| 100 | 65,09590 Kč | 6 509,59 Kč |
| 500 | 53,99804 Kč | 26 999,02 Kč |
| 1 000 | 50,43552 Kč | 50 435,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,91724 Kč | 137 751,72 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |




