NCP110AMX110TBG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet
4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN

NCP110AMX110TBG

DigiKey Part Number
NCP110AMX110TBGOSTR-ND - Tape & Reel (TR)
NCP110AMX110TBGOSCT-ND - Cut Tape (CT)
NCP110AMX110TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP110AMX110TBG
Description
IC REG LINEAR 1.1V 200MA 4-XDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
95dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,72900 Kč37,29 Kč
253,29120 Kč82,28 Kč
1002,82250 Kč282,25 Kč
2502,59792 Kč649,48 Kč
5002,46210 Kč1 231,05 Kč
1 0002,35067 Kč2 350,67 Kč
2 5002,23298 Kč5 582,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,16199 Kč10 809,95 Kč
10 0002,10360 Kč21 036,00 Kč
15 0002,07436 Kč31 115,40 Kč
25 0002,04196 Kč51 049,00 Kč
35 0002,02303 Kč70 806,05 Kč
50 0002,00481 Kč100 240,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč