
AR0135CS2C00SUEA0-DRBR | |
|---|---|
DigiKey Part Number | 5556-AR0135CS2C00SUEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0135CS2C00SUEA0-DRBR |
Description | IMAGE SENSOR 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,20000 Kč | 485,20 Kč |
| 5 | 444,40800 Kč | 2 222,04 Kč |
| 10 | 429,21000 Kč | 4 292,10 Kč |
| 25 | 411,00560 Kč | 10 275,14 Kč |
| 50 | 399,95000 Kč | 19 997,50 Kč |
| Unit Price without VAT: | 485,20000 Kč |
|---|---|
| Unit Price with VAT: | 587,09200 Kč |








